Part Details for R516731100 by Radiall
Overview of R516731100 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for R516731100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R516731100-ND
|
DigiKey | IC RF SWITCH Min Qty: 1 Lead time: 20 Weeks Container: Strip |
5 In Stock |
|
$200.5412 / $214.1100 | Buy Now |
DISTI #
R516731100
|
Avnet Americas | Micro Relay SPDT 6VDC Actuator Voltage 26.5GHz Frequency 2-Coil Latching 80W Power Surface Mount - Bulk (Alt: R516731100) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$228.1300 / $293.3100 | Buy Now |
DISTI #
501-R516731100
|
Mouser Electronics | Coaxial Switches SPQ26 LA 6 NSOL RoHS: Compliant | 0 |
|
$218.8400 / $233.6500 | Order Now |
DISTI #
R516731100
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 5 | 0 |
|
$206.2700 | Buy Now |