-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4484
|
Newark | Suppression Cap, 0.47Uf, X2, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R523I347050P0K Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 | Buy Now |
DISTI #
92AH5990
|
Newark | Safety Capacitor, 0.47Uf, 310V, Class X2 Rohs Compliant: Yes |Kemet R523I347050P0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $1.0800 | Buy Now |
DISTI #
399-R523I347050P0K-ND
|
DigiKey | CAP FILM 0.47UF 10% 630VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
577 In Stock |
|
$0.3156 / $0.6800 | Buy Now |
DISTI #
80-R523I347050P0K
|
Mouser Electronics | Film Capacitors 310VAC 630VDC 0.47uF THB Grd IIB AECQ2 RoHS: Compliant | 1436 |
|
$0.3150 / $0.6800 | Buy Now |
DISTI #
R523I347050P0K
|
TTI | Film Capacitors 310VAC 630VDC 0.47uF THB Grd IIB AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3160 | Buy Now |
DISTI #
R523I347050P0K
|
TME | Capacitor: polypropylene, X2, R52, 0.47uF, 18x14.5x8.5mm, ±10% Min Qty: 500 | 0 |
|
$0.5170 | RFQ |
DISTI #
KFO11028
|
Rutronik | FF 470nF 310Vac 10% X2 P15 MKP RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4308 / $0.4831 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP FILM 0.47UF 10% 630VDC RAD | 217 |
|
$0.3728 / $0.7036 | Buy Now |
DISTI #
3580632
|
element14 Asia-Pacific | SAFETY CAPACITOR, 0.47UF, 310V, CLASS X2 RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.3713 / $0.5396 | Buy Now |
DISTI #
3580632
|
Farnell | SAFETY CAPACITOR, 0.47UF, 310V, CLASS X2 RoHS: Compliant Min Qty: 10 Lead time: 38 Weeks, 1 Days Container: Each | 0 |
|
$0.3770 / $0.7301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R523I347050P0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R523I347050P0K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R523I347050P0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R523I347050P0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523I3470DQP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523I347050P0K vs R523I3470DQP0K |
R523I347000P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523I347050P0K vs R523I347000P0K |
523I347050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523I347050P0K vs 523I347050P0K |