Part Details for R53BY51500000K by KEMET Corporation
Overview of R53BY51500000K by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R53BY51500000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7705
|
Newark | Suppression Cap, 15Uf, Class X2, 350V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:15Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R53BY51500000K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$4.8600 | Buy Now |
DISTI #
29AK6886
|
Newark | Cap, Film Suppression, 15Uf, Class X2 Rohs Compliant: Yes |Kemet R53BY51500000K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.4500 / $9.3300 | Buy Now |
DISTI #
399-R53BY51500000K-ND
|
DigiKey | CAP FILM 15UF 10% 800VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
27 In Stock |
|
$5.1594 / $6.5900 | Buy Now |
DISTI #
80-R53BY51500000K
|
Mouser Electronics | Film Capacitors 350VAC 800Volt 15uF THB Grd IIB AECQ2 RoHS: Compliant | 67 |
|
$5.3100 / $9.2900 | Buy Now |
DISTI #
77368975
|
Verical | R53BY51500000K Min Qty: 8 Package Multiple: 1 | Americas - 21 |
|
$10.3053 | Buy Now |
DISTI #
R53BY51500000K
|
TME | Capacitor: polypropylene, 15uF, 30x45x57.5mm, THT, ±10%, 25mm Min Qty: 1 | 21 |
|
$6.4100 / $9.1500 | Buy Now |
DISTI #
3924409
|
element14 Asia-Pacific | CAP, FILM SUPPRESSION, 15UF, CLASS X2 RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$5.5018 / $9.8204 | Buy Now |
DISTI #
3924409
|
Farnell | CAP, FILM SUPPRESSION, 15UF, CLASS X2 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 12 |
|
$5.4119 / $8.3124 | Buy Now |