Part Details for R5540K004B-TR by Nisshinbo Micro Devices
Overview of R5540K004B-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for R5540K004B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5540K004B-TR-ND
|
DigiKey | NCH LOAD SWITCH IC Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.3232 | Buy Now |
DISTI #
848-R5540K004B-TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch IC RoHS: Compliant | 7 |
|
$0.3120 / $0.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3079 / $0.6448 | Buy Now |
Part Details for R5540K004B-TR
R5540K004B-TR CAD Models
R5540K004B-TR Part Data Attributes:
|
R5540K004B-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R5540K004B-TR
Nisshinbo Micro Devices
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4(UNSPEC) | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |