Part Details for R570033040 by Radiall
Overview of R570033040 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R570033040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570033040
|
Avnet Americas | SPDT Ramses N 3GHz Latching 28Vdc Positive common Diodes Pins Terminals - Bulk (Alt: R570033040) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$238.7700 / $367.6140 | Buy Now |
DISTI #
501-R570033040
|
Mouser Electronics | Coaxial Switches SPDT Ramses N 3GHz Latching 28Vdc Positive common Diodes Pins Terminals RoHS: Compliant | 0 |
|
$281.1500 / $300.1800 | Order Now |
DISTI #
R570033040
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$228.2200 / $264.9600 | Buy Now |
Part Details for R570033040
R570033040 CAD Models
R570033040 Part Data Attributes
|
R570033040
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570033040
Radiall
RF Coaxial Relay, SP10T, Latched, 1.25A (Coil), 28VDC (Coil), 35000mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | BUILT-IN INDICATOR | |
Body Height | 56 mm | |
Body Length or Diameter | 101.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 1.25 A | |
Coil Power | 35000 mW | |
Coil Resistance | 22.4 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 80 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP10T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.3 |