Part Details for R570513105 by Radiall
Overview of R570513105 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R570513105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570513105
|
Avnet Americas | RF Switch SPDT 0MHz to 3GHz 75dB - Bulk (Alt: R570513105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$341.8520 / $488.3400 | Buy Now |
DISTI #
501-R570513105
|
Mouser Electronics | Coaxial Switches SPDT Ramses TNC 3GHz Failsafe 28Vdc TTL Diodes D-sub connector RoHS: Compliant | 0 |
|
$353.4300 / $364.4000 | Order Now |
DISTI #
R570513105
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$325.7600 / $356.4700 | Buy Now |
Part Details for R570513105
R570513105 CAD Models
R570513105 Part Data Attributes:
|
R570513105
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570513105
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.14A (Coil), 28VDC (Coil), 3920mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TNC, BUILT-IN TTL DRIVER | |
Body Breadth | 22.9 mm | |
Body Height | 48 mm | |
Body Length or Diameter | 67 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.14 A | |
Coil Power | 3920 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Insertion Loss-Max | 0.25 dB | |
Isolation-Max | 75 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 67mm X 22.9mm X 48mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.25 |