Part Details for R573403440 by Radiall
Overview of R573403440 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573403440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-R573403440
|
Mouser Electronics | Coaxial Switches SP4T Ramses SMA 18GHz Normally open 28Vdc Positive common Diodes Pins Terminals RoHS: Compliant | 0 |
|
$785.3400 / $797.7200 | Order Now |
Part Details for R573403440
R573403440 CAD Models
R573403440 Part Data Attributes
|
R573403440
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573403440
Radiall
RF Coaxial Relay, SP4T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Body Height | 46.5 mm | |
Body Length or Diameter | 39.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 274.5 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP4T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |