Part Details for R573403540 by Radiall
Overview of R573403540 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R573403540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573403540-ND
|
DigiKey | IC RF SWITCH SP5T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$868.7980 / $882.4800 | Buy Now |
DISTI #
501-R573403540
|
Mouser Electronics | Coaxial Switches SP5T Ramses SMA 18GHz Normally open 28Vdc Positive common Diodes Pins Terminals | 0 |
|
$882.3800 | Order Now |
DISTI #
R573403540
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$723.5100 / $878.8000 | Buy Now |
Part Details for R573403540
R573403540 CAD Models
R573403540 Part Data Attributes:
|
R573403540
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573403540
Radiall
RF Coaxial Relay, SP5T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | R573 | |
Relay Type | RF RELAY |