Part Details for R573412305 by Radiall
Overview of R573412305 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573412305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573412305-ND
|
DigiKey | IC RF SWITCH SP3T 18GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$844.1830 / $857.4800 | Buy Now |
DISTI #
R573412305
|
Avnet Americas | RF Switch SP3T 0MHz to 18GHz 60dB - Bulk (Alt: R573412305) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$730.8140 / $1,184.6340 | Buy Now |
DISTI #
501-R573412305
|
Mouser Electronics | Coaxial Switches SP3T Ramses SMA 18GHz Normally open Indicators 12Vdc D-sub connector | 1 |
|
$857.3800 | Buy Now |
DISTI #
R573412305
|
Avnet Americas | RF Switch SP3T 0MHz to 18GHz 60dB - Bulk (Alt: R573412305) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$730.8140 / $1,184.6340 | Buy Now |
DISTI #
R573412305
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$702.9900 / $853.9000 | Buy Now |
Part Details for R573412305
R573412305 CAD Models
R573412305 Part Data Attributes:
|
R573412305
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573412305
Radiall
RF Coaxial Relay, SP3T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA, BUILT-IN INDICATOR | |
Body Height | 61.5 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.25 A | |
Coil Power | 3000 mW | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP3T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |