Part Details for R573412680 by Radiall
Overview of R573412680 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573412680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573412680-ND
|
DigiKey | IC RF SWITCH SP6T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,284.6700 | Buy Now |
DISTI #
R573412680
|
Avnet Americas | SP6T Ramses SMA 18GHz Normally open Indicators 12Vdc BCD TTL Diodes Pins Terminals - Bulk (Alt: R573412680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,068.1580 / $1,731.5100 | Buy Now |
DISTI #
501-R573412680
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA 18GHz Normally open Ind. 12Vdc BCD TTL Diodes Pins Terminals RoHS: Compliant | 0 |
|
$1,284.5300 | Order Now |
DISTI #
R573412680
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,027.5200 / $1,248.1100 | Buy Now |