Part Details for R573413345 by Radiall
Overview of R573413345 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R573413345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573413345-ND
|
DigiKey | IC RF SWITCH SP3T 18GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$875.4810 / $889.2700 | Buy Now |
DISTI #
R573413345
|
Avnet Americas | RF Switch SP3T 0MHz to 18GHz 60dB - Bulk (Alt: R573413345) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$757.9040 / $1,228.5540 | Buy Now |
DISTI #
501-R573413345
|
Mouser Electronics | Coaxial Switches SP3T Ramses SMA 18GHz Normally open Indicators 28Vdc D-sub connector RoHS: Compliant | 0 |
|
$889.1700 | Order Now |
DISTI #
R573413345
|
Avnet Americas | RF Switch SP3T 0MHz to 18GHz 60dB - Bulk (Alt: R573413345) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$757.9040 / $1,228.5540 | Buy Now |
DISTI #
R573413345
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$729.0400 / $885.5700 | Buy Now |
Part Details for R573413345
R573413345 CAD Models
R573413345 Part Data Attributes:
|
R573413345
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573413345
Radiall
RF Coaxial Relay, SP3T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Relay Type | RF COAXIAL RELAY |