Part Details for R573432240 by Radiall
Overview of R573432240 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573432240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573432240-ND
|
DigiKey | IC RF SWITCH SP12T 12.4GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,453.3000 | Buy Now |
DISTI #
R573432240
|
Avnet Americas | SP12T Ramses SMA 12.4GHz Latching Indicators 12Vdc Positive common Diodes Pins Terminals - Bulk (Alt: R573432240) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,123.8560 / $3,442.6980 | Buy Now |
DISTI #
501-R573432240
|
Mouser Electronics | Coaxial Switches SP12T Ramses SMA 12.4GHz Latching Indicators 12Vdc Pins Terminals | 0 |
|
$2,452.9100 | Order Now |
DISTI #
R573432240
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,043.0400 / $2,481.5400 | Buy Now |
Part Details for R573432240
R573432240 CAD Models
R573432240 Part Data Attributes:
|
R573432240
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573432240
Radiall
RF Coaxial Relay, SP12T, Latched, 12VDC (Coil), 18000MHz, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SMA, BUILT-IN INDICATOR, RF PROPERTIES ARE TAKEN W.R.T. DC-12.4 GHZ OPERATING FREQUENCY | |
Characteristic Impedance | 50 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP12T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 40 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.8 |