Part Details for R573492520 by Radiall
Overview of R573492520 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573492520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573492520-ND
|
DigiKey | IC RF SWITCH SP5T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,554.9100 | Buy Now |
DISTI #
R573492520
|
Avnet Americas | SP5T Ramses SMA 18GHz Latching Self-cut-off Auto-reset Indicators 12Vdc TTL Diodes Pins Terminals - Bulk (Alt: R573492520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,346.0860 / $2,181.9960 | Buy Now |
DISTI #
501-R573492520
|
Mouser Electronics | Coaxial Switches SP5T Ramses SMA 18GHz Ltch Self-CO Auto-reset Ind. 12Vdc TTL Diode Pins Term. | 0 |
|
$1,554.9000 | Order Now |
DISTI #
R573492520
|
Avnet Americas | SP5T Ramses SMA 18GHz Latching Self-cut-off Auto-reset Indicators 12Vdc TTL Diodes Pins Terminals - Bulk (Alt: R573492520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,346.0860 / $2,181.9960 | Buy Now |
DISTI #
R573492520
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,275.7300 / $1,534.4600 | Buy Now |
Part Details for R573492520
R573492520 CAD Models
R573492520 Part Data Attributes:
|
R573492520
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573492520
Radiall
RF Coaxial Relay, SP5T, Latched, 0.96A (Coil), 12VDC (Coil), 11520mW (Coil), 18000MHz, 100W (RF Input), DC Input, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | WITH INDICATOR, SELF CUT-OFF, AUTO RESET, TTL DRIVE AND SUPPRESSION DIODE | |
Body Height | 55.5 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.96 A | |
Coil Power | 11520 mW | |
Coil Resistance | 12.5 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Power-Max | 100 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP5T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 40 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |