Part Details for R573812430 by Radiall
Overview of R573812430 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573812430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573812430-ND
|
DigiKey | IC RF SWITCH SP4T 40GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,213.5600 | Buy Now |
DISTI #
R573812430
|
Avnet Americas | SP4T Ramses SMA2.9 40GHz Normally open Indicators 12Vdc Diodes Pins Terminals - Bulk (Alt: R573812430) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,003.8000 / $1,676.5740 | Buy Now |
DISTI #
501-R573812430
|
Mouser Electronics | Coaxial Switches SP4T Ramses SMA2.9 40GHz Normally open Indicators 12Vdc Diodes Pins Terminals | 0 |
|
$1,213.3600 | Order Now |
DISTI #
R573812430
|
Avnet Americas | SP4T Ramses SMA2.9 40GHz Normally open Indicators 12Vdc Diodes Pins Terminals - Bulk (Alt: R573812430) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,003.8000 / $1,676.5740 | Buy Now |
DISTI #
R573812430
|
Avnet Americas | SP4T Ramses SMA2.9 40GHz Normally open Indicators 12Vdc Diodes Pins Terminals - Bulk (Alt: R573812430) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,003.8000 / $1,676.5740 | Buy Now |
Part Details for R573812430
R573812430 CAD Models
R573812430 Part Data Attributes
|
R573812430
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573812430
Radiall
RF Coaxial Relay, SP4T, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 40000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SMA 2.9, BUILT-IN INDICATOR | |
Body Height | 46.5 mm | |
Body Length or Diameter | 39.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.25 A | |
Coil Power | 3000 mW | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Max | 50 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP4T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 2.2 |