Part Details for R573903410 by Radiall
Overview of R573903410 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573903410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573903410-ND
|
DigiKey | IC RF SWITCH SP4T 2.5GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,024.3000 | Buy Now |
DISTI #
R573903410
|
Avnet Americas | RF Switch SP4T 0MHz to 2.5GHz 70dB - Bulk (Alt: R573903410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$809.4240 / $1,286.4420 | Buy Now |
DISTI #
501-R573903410
|
Mouser Electronics | Coaxial Switches SP4T Ramses DIN 2.5GHz Normally open 28Vdc Positive common Pins Terminals RoHS: Compliant | 0 |
|
$1,024.1900 | Order Now |
DISTI #
R573903410
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$843.8600 / $995.1500 | Buy Now |