Part Details for R574482220 by Radiall
Overview of R574482220 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574482220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574482220-ND
|
DigiKey | IC RF SWITCH SP12T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,313.3500 | Buy Now |
DISTI #
R574482220
|
Avnet Americas | RF Switch SP12T 0MHz to 12.4GHz 60dB - Bulk (Alt: R574482220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,734.0660 / $6,052.8780 | Buy Now |
DISTI #
R574482220
|
Avnet Americas | RF Switch SP12T 0MHz to 12.4GHz 60dB - Bulk (Alt: R574482220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,734.0660 / $6,052.8780 | Buy Now |
DISTI #
R574482220
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$3,591.9900 / $4,363.0000 | Buy Now |
Part Details for R574482220
R574482220 CAD Models
R574482220 Part Data Attributes:
|
R574482220
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574482220
Radiall
RF Coaxial Relay, SP12T, Latched, 1.28A (Coil), 12VDC (Coil), 15360mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA, BUILT-IN TTL DRIVER AND SELF CUT OFF, RF PROPERTIES ARE TAKEN W.R.T. DC-12.4 GHZ OPERATING FREQUENCY | |
Body Height | 60 mm | |
Body Length or Diameter | 68.3 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 1.28 A | |
Coil Power | 15360 mW | |
Coil Resistance | 9.38 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP12T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 50 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.8 |