Part Details for R574492005 by Radiall
Overview of R574492005 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R574492005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574492005
|
Avnet Americas | RF Switch Module SP10T 0Hz to 18GHz 80dB SMA Connector - Bulk (Alt: R574492005) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,013.6120 / $4,885.0200 | Buy Now |
DISTI #
501-R574492005
|
Mouser Electronics | Coaxial Switches SP10T Terminated Ramses SMA 18GHz Latching Self-cut-off Auto-reset Indicators 12Vdc Diodes D-sub connector | 0 |
|
$3,480.6900 | Order Now |
DISTI #
R574492005
|
Avnet Americas | RF Switch Module SP10T 0Hz to 18GHz 80dB SMA Connector - Bulk (Alt: R574492005) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,013.6120 / $4,885.0200 | Buy Now |
DISTI #
R574492005
|
Avnet Americas | RF Switch Module SP10T 0Hz to 18GHz 80dB SMA Connector - Bulk (Alt: R574492005) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,013.6120 / $4,885.0200 | Buy Now |
Part Details for R574492005
R574492005 CAD Models
R574492005 Part Data Attributes
|
R574492005
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574492005
Radiall
RF Coaxial Relay, SP10T, Latched, 12VDC (Coil), 18000MHz, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH D-SUB CONNECTOR | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 1.28 A | |
Coil Power | 15360 mW | |
Coil Resistance | 9.375 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP10T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 50 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.7 |