Part Details for R574492225 by Radiall
Overview of R574492225 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574492225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574492225-ND
|
DigiKey | IC RF SWITCH SP12T 12.4GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,431.7200 | Buy Now |
DISTI #
R574492225
|
Avnet Americas | RF Switch SP12T 0MHz to 12.4GHz 60dB - Bulk (Alt: R574492225) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,836.5600 / $6,218.9820 | Buy Now |
DISTI #
501-R574492225
|
Mouser Electronics | Coaxial Switches SP12T TermRamses SMA 12.4GHz Ltch Self-CO AutoReset Ind. 12Vdc TTL Dio Dsub con | 0 |
|
Order Now | |
DISTI #
R574492225
|
Avnet Americas | RF Switch SP12T 0MHz to 12.4GHz 60dB - Bulk (Alt: R574492225) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,836.5600 / $6,218.9820 | Buy Now |
DISTI #
R574492225
|
Avnet Americas | RF Switch SP12T 0MHz to 12.4GHz 60dB - Bulk (Alt: R574492225) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,836.5600 / $6,218.9820 | Buy Now |
Part Details for R574492225
R574492225 CAD Models
R574492225 Part Data Attributes
|
R574492225
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574492225
Radiall
RF Coaxial Relay, SP12T, Latched, 1.28A (Coil), 12VDC (Coil), 15360mW (Coil), 12400MHz, DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA, BUILT-IN TTL DRIVER, SELF CUT OFF AND INDICATOR, RF PROPERTIES ARE TAKEN W.R.T. DC-12.4 GHZ OPERATING FREQUENCY | |
Body Height | 66 mm | |
Body Length or Diameter | 68.3 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 1.28 A | |
Coil Power | 15360 mW | |
Coil Resistance | 9.38 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP12T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 50 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.8 |
Alternate Parts for R574492225
This table gives cross-reference parts and alternative options found for R574492225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R574492225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R574.492.225 | RF Coaxial Relay, SP12T, Latched, 1.28A (Coil), 12VDC (Coil), 15360mW (Coil), 12400MHz, DC Input, Panel Mount | Radiall | R574492225 vs R574.492.225 |