Part Details for R574F02235 by Radiall
Overview of R574F02235 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574F02235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574F02235
|
Avnet Americas | RF Switch Module SP12T 0Hz to 18GHz 80dB SMA Connector - Bulk (Alt: R574F02235) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,190.2220 / $5,171.3640 | Buy Now |
DISTI #
501-R574F02235
|
Mouser Electronics | Coaxial Switches SP12T SMA 18Ghz Ltch 12Vdc Open Dio DSub RoHS: Compliant | 0 |
|
$3,684.7200 | Order Now |
DISTI #
R574F02235
|
Avnet Americas | RF Switch Module SP12T 0Hz to 18GHz 80dB SMA Connector - Bulk (Alt: R574F02235) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,190.2220 / $5,171.3640 | Buy Now |
DISTI #
R574F02235
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$3,068.8500 / $3,727.5800 | Buy Now |