Part Details for R585412000 by Radiall
Overview of R585412000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R585412000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585412000-ND
|
DigiKey | IC RF SWITCH DP3T 18GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$578.4750 / $596.4100 | Buy Now |
DISTI #
R585412000
|
Avnet Americas | RF Switch DP3T 0MHz to 18GHz 60dB - Bulk (Alt: R585412000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$476.3780 / $799.1820 | Buy Now |
DISTI #
501-R585412000
|
Mouser Electronics | Coaxial Switches DP3T Ramses SMA 18GHz Failsafe 12Vdc Pins terminals RoHS: Compliant | 0 |
|
$578.3900 / $596.3200 | Order Now |
DISTI #
R585412000
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$451.4900 / $562.0100 | Buy Now |
Part Details for R585412000
R585412000 CAD Models
R585412000 Part Data Attributes
|
R585412000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R585412000
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.5A (Coil), 12VDC (Coil), 6000mW (Coil), 18000MHz, 50W (RF Input), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Body Breadth | 14.2 mm | |
Body Height | 47.5 mm | |
Body Length or Diameter | 55.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.5 A | |
Coil Power | 6000 mW | |
Coil Resistance | 24 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Input Power-Max | 50 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 55.6mm x 14.2mm x 47.5mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |