Part Details for R586I310050T0K by KEMET Corporation
Overview of R586I310050T0K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R586I310050T0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3495
|
Newark | Suppression Cap, 0.1Uf, Class X1, 600Vac, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Suppression Class:X1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R586I310050T0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$0.7370 / $0.9370 | Buy Now |
DISTI #
399-R586I310050T0K-ND
|
DigiKey | CAP FILM 600VAC(X1) 0.1 UF 10% Min Qty: 1 Lead time: 21 Weeks Container: Bag |
70 In Stock |
|
$0.6637 / $1.7700 | Buy Now |
DISTI #
80-R586I310050T0K
|
Mouser Electronics | Film Capacitors 600 VAC 0.1 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 RoHS: Compliant | 1041 |
|
$0.6500 / $1.7800 | Buy Now |
DISTI #
R586I310050T0K
|
TME | Capacitor: polypropylene, X1, 0.1uF, 18x11x19mm, THT, ±10%, 15mm Min Qty: 350 | 0 |
|
$0.7100 | RFQ |
DISTI #
4076298
|
element14 Asia-Pacific | SUPPRESSION CAP, 0.1UF, CLASS X1, 600VAC RoHS: Compliant Min Qty: 1 Container: Each | 575 |
|
$0.7203 / $1.8743 | Buy Now |
DISTI #
4076298
|
Farnell | SUPPRESSION CAP, 0.1UF, CLASS X1, 600VAC RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 575 |
|
$0.6782 / $2.0307 | Buy Now |