There are no models available for this part yet.
Overview of R591722410 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R591722410 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R591722410-ND
|
DigiKey | IC RF SWITCH SP4T 26.5GHZ MODULE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$998.2480 / $1,013.9700 | Buy Now | |
DISTI #
R591722410
|
Avnet Americas | SP4T Subminiature SMA 26.5GHz Latching Global Reset 12Vdc Positive common Pins terminals Double row - Bulk (Alt: R591722410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$855.5400 / $1,400.8320 | Buy Now | |
DISTI #
501-R591722410
|
Mouser Electronics | Coaxial Switches SP4T Submini SMA 26.5GHz Ltch Glbl Reset 12Vdc Pos. common Pins Term. Double row RoHS: Compliant | 0 |
|
$1,013.9600 | Order Now | |
DISTI #
R591722410
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$810.8200 / $985.1100 | Buy Now |
CAD Models for R591722410 by Radiall
Part Data Attributes for R591722410 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
2 Weeks, 6 Days
|
Additional Feature
|
WITH POSITIVE + COMMON
|
Body Height
|
37.3 mm
|
Body Length or Diameter
|
30.5 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.2 A
|
Coil Operate Voltage(DC)
|
10.2 V
|
Coil Power
|
40000 mW
|
Coil Resistance
|
60 Ω
|
Coil Voltage(DC)-Max
|
13 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Electrical Life
|
10000000 Cycle(s)
|
Input Switching Control Type
|
Random
|
Insertion Loss-Max
|
0.6 dB
|
Isolation-Max
|
55 dB
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
26500 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
30.5mm X 37.3mm
|
Relay Action
|
LATCHED
|
Relay Function
|
SP4T
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
10 ms
|
Termination Type
|
CONNECTOR AND SOLDER
|
VSWR
|
1.6
|