Part Details for R591802420 by Radiall
Overview of R591802420 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R591802420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R591802420-ND
|
DigiKey | IC RF SWITCH SP4T 40GHZ MODULE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,247.2500 | Buy Now |
DISTI #
R591802420
|
Avnet Americas | SP4T Subminiature SMA2.9 40GHz Normally open 12Vdc TTL Diodes Pins terminals Double row - Bulk (Alt: R591802420) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,052.3940 / $1,723.1220 | Buy Now |
DISTI #
501-R591802420
|
Mouser Electronics | Coaxial Switches SP4T Submini SMA2.9 40GHz Norm open 12Vdc TTL Diode Pins Term. Double row | 0 |
|
$1,247.0700 | Order Now |
DISTI #
R591802420
|
Avnet Americas | SP4T Subminiature SMA2.9 40GHz Normally open 12Vdc TTL Diodes Pins terminals Double row - Bulk (Alt: R591802420) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,052.3940 / $1,723.1220 | Buy Now |
DISTI #
R591802420
|
Avnet Americas | SP4T Subminiature SMA2.9 40GHz Normally open 12Vdc TTL Diodes Pins terminals Double row - Bulk (Alt: R591802420) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,052.3940 / $1,723.1220 | Buy Now |
DISTI #
R591802420
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$997.3900 / $1,211.7600 | Buy Now |
Part Details for R591802420
R591802420 CAD Models
R591802420 Part Data Attributes
|
R591802420
Radiall
Buy Now
Datasheet
|
Compare Parts:
R591802420
Radiall
RF Coaxial Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | NORMALLY OPEN WITH TTL DRIVER | |
Body Height | 37.3 mm | |
Body Length or Diameter | 30.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.25 A | |
Coil Operate Voltage(DC) | 10.2 V | |
Coil Power | 5000 mW | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 13 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Max | 45 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.5mm X 37.3mm | |
Relay Action | MOMENTARY | |
Relay Function | SP4T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 2.2 |