There are no models available for this part yet.
Overview of R595337115 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R595337115 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R595337115-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$378.4750 / $414.0300 | Buy Now | |
DISTI #
501-R595337115
|
Mouser Electronics | Coaxial Switches SPDT Platinum SMA 6GHz Latching 15Vdc Positive common D-sub connector RoHS: Compliant | 0 |
|
$378.4700 / $409.9200 | Order Now | |
DISTI #
R595337115
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$307.9000 / $383.2700 | Buy Now |
CAD Models for R595337115 by Radiall
Part Data Attributes for R595337115 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Radiall
|
Body Breadth
|
13.2 mm
|
Body Height
|
47 mm
|
Body Length or Diameter
|
34 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.125 A
|
Coil Operate Voltage(DC)
|
12 V
|
Coil Power
|
1875 mW
|
Coil Resistance
|
120 Ω
|
Coil Voltage(DC)-Max
|
20 V
|
Coil Voltage-Nom
|
15 V
|
Coil/Input Supply Type
|
DC
|
Electrical Life
|
10000000 Cycle(s)
|
Input Switching Control Type
|
Random
|
Insertion Loss-Max
|
0.302 dB
|
Isolation-Max
|
85 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
6000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-25 °C
|
Physical Dimension
|
34mm x 13.2mm x 47mm
|
Relay Action
|
LATCHED
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
15 ms
|
Termination Type
|
CONNECTOR
|
VSWR
|
1.15
|