-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3448
|
Newark | Mcu, 16Bit, 32Mhz, Lssop-20, Product Range:Rl78 Family, Rl78/G1X Series, Rl78/G13 Group Microcontrollers, Device Core:Rl78, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:20Pins Rohs Compliant: Yes |Renesas R5F1006CASP#V0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R5F1006CASP#V0
|
Avnet Americas | MCU 16-bit RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP Tray - Trays (Alt: R5F1006CASP#V0) RoHS: Compliant Min Qty: 257 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 550 Partner Stock |
|
$2.4765 / $2.8275 | Buy Now |
|
Rochester Electronics | RL78/G13 - Microcontroller, 16-Bit, RL78 CPU RoHS: Compliant Status: Obsolete Min Qty: 1 | 270 |
|
$4.3600 / $5.1300 | Buy Now |
DISTI #
R5F1006CASP#V0
|
Avnet Americas | MCU 16-bit RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP Tray - Trays (Alt: R5F1006CASP#V0) RoHS: Compliant Min Qty: 257 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 550 Partner Stock |
|
$2.4765 / $2.8275 | Buy Now |
DISTI #
R5F1006CASP#V0
|
Avnet Americas | MCU 16-bit RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP Tray - Trays (Alt: R5F1006CASP#V0) RoHS: Compliant Min Qty: 257 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 550 Partner Stock |
|
$2.4765 / $2.8275 | Buy Now |
DISTI #
3213768
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8828 / $1.7951 | Buy Now |
DISTI #
3213768
|
Farnell | MCU, 16BIT, 32MHZ RoHS: Compliant Min Qty: 480 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$2.2230 | Buy Now |
|
Flip Electronics | Stock, ship today | 550 |
|
$1.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F1006CASP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F1006CASP#V0
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 4MHZ @1.6V MIN SUPPLY | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.65 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F1006CASP#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F1006CASP#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F1006CASP#30 | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape/Tube | Renesas Electronics Corporation | R5F1006CASP#V0 vs R5F1006CASP#30 |
R5F1006CASP | MICROCONTROLLER | Renesas Electronics Corporation | R5F1006CASP#V0 vs R5F1006CASP |
R5F1006CASP#X0 | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape/Tube | Renesas Electronics Corporation | R5F1006CASP#V0 vs R5F1006CASP#X0 |