-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100ACASP#50CT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 30LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.7322 / $1.7300 | Buy Now |
DISTI #
R5F100ACASP#50
|
Avnet Americas | Microcontroller 16 Bit RL78 CISC 32KB Flash 4KB Data Flash 2KB RAM 1.6V to 5.5V 30-Pin LSSOP Emboss T/R - Tape and Reel (Alt: R5F100ACASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
968-R5F100ACASP#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 32K LSSOP30 -40/+85C RoHS: Compliant | 0 |
|
$0.7320 / $0.7900 | Order Now |
|
Future Electronics | 16BIT MCU RL78/G13 32K LSSOP30 -40/85C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Future Electronics | 16BIT MCU RL78/G13 32K LSSOP30 -40/85C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7450 / $0.7750 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 32KB FLASH 30LSSOP Min Qty: 1 Container: Tape & Reel (TR) | 500 |
|
$0.7615 / $1.7300 | Buy Now |
DISTI #
R5F100ACASP#50
|
Avnet Americas | Microcontroller 16 Bit RL78 CISC 32KB Flash 4KB Data Flash 2KB RAM 1.6V to 5.5V 30-Pin LSSOP Emboss T/R - Tape and Reel (Alt: R5F100ACASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
R5F100ACASP#50
|
Avnet Americas | Microcontroller 16 Bit RL78 CISC 32KB Flash 4KB Data Flash 2KB RAM 1.6V to 5.5V 30-Pin LSSOP Emboss T/R - Tape and Reel (Alt: R5F100ACASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
R5F100ACASP#50
|
Avnet Asia | Microcontroller 16 Bit RL78 CISC 32KB Flash 4KB Data Flash 2KB RAM 1.6V to 5.5V 30-Pin LSSOP Emboss T/R (Alt: R5F100ACASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R5F100ACASP#50
|
Avnet Silica | Microcontroller 16 Bit RL78 CISC 32KB Flash 4KB Data Flash 2KB RAM 1.6V to 5.5V 30-Pin LSSOP Emboss T/R (Alt: R5F100ACASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100ACASP#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100ACASP#50
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | LSSOP, | |
Pin Count | 30 | |
Manufacturer Package Code | PLSP0030JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |
This table gives cross-reference parts and alternative options found for R5F100ACASP#50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100ACASP#50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F100ACASP#30 | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100ACASP#50 vs R5F100ACASP#30 |
R5F100ACASP#X0 | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100ACASP#50 vs R5F100ACASP#X0 |
R5F100ACASP | MICROCONTROLLER | Renesas Electronics Corporation | R5F100ACASP#50 vs R5F100ACASP |