-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100FAGFP#10-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 44LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1250 In Stock |
|
$1.0767 / $2.4400 | Buy Now |
DISTI #
R5F100FAGFP#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 16KB Flash 44-Pin LFQFP - Trays (Alt: R5F100FAGFP#10) RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2319 / $1.4065 | Buy Now |
DISTI #
968-R5F100FAGFP#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 16K 44LQFP -40/+105C RoHS: Compliant | 0 |
|
$1.0700 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Container: Tray | 0Tray |
|
$1.2200 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 16KB FLASH 44LQFP Min Qty: 1 Container: Tray | 1250 |
|
$1.0767 / $2.4400 | Buy Now |
DISTI #
R5F100FAGFP#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 16KB Flash 44-Pin LFQFP - Trays (Alt: R5F100FAGFP#10) RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2319 / $1.4065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100FAGFP#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100FAGFP#10
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 44 | |
Manufacturer Package Code | PLQP0044GE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 16MHZ @2.4V MIN SUPPLY | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 44 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |