-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8760
|
Newark | Mcu, 16Bit, 32Mhz, Lfqfp-48 Rohs Compliant: Yes |Renesas R5F100GEAFB#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1042 |
|
$1.0600 / $2.4100 | Buy Now |
DISTI #
R5F100GEAFB#30-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
887 In Stock |
|
$1.0241 / $2.3200 | Buy Now |
DISTI #
R5F100GEAFB#30
|
Avnet Americas | MCU 16-Bit RL78/G13 RL78 CISC 64KB Flash 1.6V to 5.5V 48-Pin LFQFP Tray - Trays (Alt: R5F100GEAFB#30) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1684 / $1.3340 | Buy Now |
DISTI #
968-R5F100GEAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 64K 48LFQFP -40/+85C RoHS: Compliant | 54266 |
|
$1.0200 / $2.3200 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 64KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 887 |
|
$1.0241 / $2.3200 | Buy Now |
|
Quest Components | 310 |
|
$2.4124 / $3.9120 | Buy Now | |
DISTI #
R5F100GEAFB#30
|
Avnet Americas | MCU 16-Bit RL78/G13 RL78 CISC 64KB Flash 1.6V to 5.5V 48-Pin LFQFP Tray - Trays (Alt: R5F100GEAFB#30) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1684 / $1.3340 | Buy Now |
DISTI #
SMC-R5F100GEAFB#30
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 105 |
|
RFQ | |
DISTI #
R5F100GEAFB#30
|
Avnet Silica | MCU 16-Bit RL78/G13 RL78 CISC 64KB Flash 1.6V to 5.5V 48-Pin LFQFP Tray (Alt: R5F100GEAFB#30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100GEAFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100GEAFB#30
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |