-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100LFAFA#50CT-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
R5F100LFAFA#50
|
Avnet Americas | RL78/G13 96K/8K 64LQFP(12X12) - Tape and Reel (Alt: R5F100LFAFA#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7145 / $1.9575 | Buy Now |
DISTI #
968-R5F100LFAFA#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 96K 64LQFP -40/+85C RoHS: Compliant | 0 |
|
$1.4800 / $1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 96KB FLASH 64LQFP Min Qty: 1 Container: Tape & Reel (TR) | 1000 |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
R5F100LFAFA#50
|
Avnet Americas | RL78/G13 96K/8K 64LQFP(12X12) - Tape and Reel (Alt: R5F100LFAFA#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7145 / $1.9575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100LFAFA#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100LFAFA#50
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |
This table gives cross-reference parts and alternative options found for R5F100LFAFA#50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100LFAFA#50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F100LFAFA#V0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100LFAFA#50 vs R5F100LFAFA#V0 |
R5F100LFAFA#30 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100LFAFA#50 vs R5F100LFAFA#30 |
R5F100LFAFA#X0 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100LFAFA#50 vs R5F100LFAFA#X0 |
R5F100LFAFA | MICROCONTROLLER | Renesas Electronics Corporation | R5F100LFAFA#50 vs R5F100LFAFA |
R5F100LFGFA#50 | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F100LFAFA#50 vs R5F100LFGFA#50 |