-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100LJAFA#10-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0284 / $4.0400 | Buy Now |
DISTI #
R5F100LJAFA#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 256KB Flash 64-Pin LQFP - Trays (Alt: R5F100LJAFA#10) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2606 / $2.5810 | Buy Now |
DISTI #
968-R5F100LJAFA#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 256K 64LQFP -40/+85C RoHS: Compliant | 952 |
|
$2.0200 / $4.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 952 Package Multiple: 952 Container: Tray | 0Tray |
|
$2.2300 | Buy Now |
DISTI #
R5F100LJAFA#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 256KB Flash 64-Pin LQFP - Trays (Alt: R5F100LJAFA#10) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2606 / $2.5810 | Buy Now |
DISTI #
R5F100LJAFA#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 256KB Flash 64-Pin LQFP - Trays (Alt: R5F100LJAFA#10) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2606 / $2.5810 | Buy Now |
|
CHIPMALL.COM LIMITED | 256KB 1.6V~5.5V RL78 20KB 32MHz 58 LQFP-64(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 891 |
|
$2.8220 / $4.1238 | Buy Now |
|
Chips Pulse Industry Limited | LQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS Purchase Online, Ship Immediately | 1069 |
|
$2.5916 / $3.0527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100LJAFA#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100LJAFA#10
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064JB | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |