-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F100LLAFA#10-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64LQFP Min Qty: 952 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7997 | Buy Now |
DISTI #
R5F100LLAFA#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 512KB Flash 64-Pin LQFP - Trays (Alt: R5F100LLAFA#10) RoHS: Not Compliant Min Qty: 952 Package Multiple: 952 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9591 / $3.3785 | Buy Now |
DISTI #
968-R5F100LLAFA#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 512K 64LQFP -40/+85C RoHS: Compliant | 952 |
|
$2.6500 / $5.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 952 Package Multiple: 952 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.9200 | Buy Now |
DISTI #
69065612
|
Verical | MCU 16-bit RL78CISC 512KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray Min Qty: 11 Package Multiple: 1 Date Code: 2318 | Americas - 952 |
|
$2.2750 / $2.9750 | Buy Now |
DISTI #
C1S620202210409
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G13 512K 64LQFP -40 to 85°C RoHS: Compliant pbFree: No Container: Tray | 952 |
|
$1.8200 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100LLAFA#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100LLAFA#10
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064JB | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |