-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F101ACASP#10-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 30LSSOP Min Qty: 1680 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2155 | Buy Now |
DISTI #
R5F101ACASP#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 32KB Flash 30-Pin SSOP - Trays (Alt: R5F101ACASP#10) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2446 / $1.4210 | Buy Now |
DISTI #
968-R5F101ACASP#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 32K 30LSSOP -40/+85C RoHS: Compliant | 1659 |
|
$1.0800 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 1680 Container: Tray | 0Tray |
|
$1.2300 | Buy Now |
DISTI #
R5F101ACASP#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 32KB Flash 30-Pin SSOP - Trays (Alt: R5F101ACASP#10) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2446 / $1.4210 | Buy Now |
DISTI #
R5F101ACASP#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 32KB Flash 30-Pin SSOP - Trays (Alt: R5F101ACASP#10) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2446 / $1.4210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F101ACASP#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F101ACASP#10
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Pin Count | 30 | |
Manufacturer Package Code | PLSP0030JB | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |