Part Details for R5F101ACASP#50 by Renesas Electronics Corporation
Overview of R5F101ACASP#50 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F101ACASP#50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F101ACASP#50-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 30LSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F101ACASP#50
|
Avnet Americas | RL78/G13 32K/2K 30LSSOP(300MIL) - Tape and Reel (Alt: R5F101ACASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2446 / $1.4210 | Buy Now |
DISTI #
968-R5F101ACASP#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 32K LSSOP30 -40/+85C RoHS: Compliant | 0 |
|
$1.0800 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
DISTI #
R5F101ACASP#50
|
Avnet Americas | RL78/G13 32K/2K 30LSSOP(300MIL) - Tape and Reel (Alt: R5F101ACASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2446 / $1.4210 | Buy Now |
DISTI #
R5F101ACASP#50
|
Avnet Americas | RL78/G13 32K/2K 30LSSOP(300MIL) - Tape and Reel (Alt: R5F101ACASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2446 / $1.4210 | Buy Now |
DISTI #
R5F101ACASP#50
|
Avnet Silica | RL78/G13 32K/2K 30LSSOP(300MIL) (Alt: R5F101ACASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F101ACASP#50
R5F101ACASP#50 CAD Models
R5F101ACASP#50 Part Data Attributes
|
R5F101ACASP#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F101ACASP#50
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | LSSOP, | |
Pin Count | 30 | |
Manufacturer Package Code | PLSP0030JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |
Alternate Parts for R5F101ACASP#50
This table gives cross-reference parts and alternative options found for R5F101ACASP#50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F101ACASP#50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F101ACASP#V0 | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F101ACASP#50 vs R5F101ACASP#V0 |
R5F101ACASP#X0 | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F101ACASP#50 vs R5F101ACASP#X0 |
R5F101ACASP#30 | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F101ACASP#50 vs R5F101ACASP#30 |