-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F104GCAFB#30-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
6064 In Stock |
|
$1.4609 / $3.0200 | Buy Now |
DISTI #
R5F104GCAFB#30
|
Avnet Americas | MCU 16-Bit RL78 CISC 32KB Flash 1.6V to 5.5V 48-Pin LFQFP Tray - Trays (Alt: R5F104GCAFB#30) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0374 / $1.2000 | Buy Now |
DISTI #
968-R5F104GCAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G14 32K 48LFQFP -40/+85C RoHS: Compliant | 1495 |
|
$1.4600 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Tray | 0Tray |
|
$1.6700 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 32KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 6064 |
|
$1.4609 / $3.0200 | Buy Now |
DISTI #
R5F104GCAFB#30
|
Avnet Americas | MCU 16-Bit RL78 CISC 32KB Flash 1.6V to 5.5V 48-Pin LFQFP Tray - Trays (Alt: R5F104GCAFB#30) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0374 / $1.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 244 |
|
$2.9628 / $3.3467 | Buy Now |
DISTI #
R5F104GCAFB#30
|
Avnet Americas | MCU 16-Bit RL78 CISC 32KB Flash 1.6V to 5.5V 48-Pin LFQFP Tray - Trays (Alt: R5F104GCAFB#30) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0374 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F104GCAFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F104GCAFB#30
Renesas Electronics Corporation
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 8.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F104GCAFB#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F104GCAFB#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F104GCAFB | 16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, PLASTIC, LQFP-48 | Renesas Electronics Corporation | R5F104GCAFB#30 vs R5F104GCAFB |
R5F104GCDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F104GCAFB#30 vs R5F104GCDFB |
R5F104GCAFB#V0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104GCAFB#30 vs R5F104GCAFB#V0 |
R5F104GCGFB#X0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104GCAFB#30 vs R5F104GCGFB#X0 |
R5F104GCAFB#X0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104GCAFB#30 vs R5F104GCAFB#X0 |
R5F104GCDFB#X0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104GCAFB#30 vs R5F104GCDFB#X0 |