-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6854
|
Newark | Mcu, 16Bit, 32Mhz, Lfqfp-64 Rohs Compliant: Yes |Renesas R5F104LGAFB#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 316 |
|
$2.0100 / $3.2000 | Buy Now |
DISTI #
R5F104LGAFB#30-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1096 In Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
R5F104LGAFB#30
|
Avnet Americas | MCU 16-Bit RL78/G14 RL78 CISC 128KB Flash 1.6V to 5.5V 64-Pin LFQFP Tray - Trays (Alt: R5F104LGAFB#30) RoHS: Not Compliant Min Qty: 960 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6359 / $1.8923 | Buy Now |
DISTI #
968-R5F104LGAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G14 128K 64LFQFP -40/+85C RoHS: Compliant | 664 |
|
$1.4800 / $3.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.6900 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 1 Container: Tray | 1096 |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
R5F104LGAFB#30
|
Avnet Americas | MCU 16-Bit RL78/G14 RL78 CISC 128KB Flash 1.6V to 5.5V 64-Pin LFQFP Tray - Trays (Alt: R5F104LGAFB#30) RoHS: Not Compliant Min Qty: 960 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6359 / $1.8923 | Buy Now |
DISTI #
R5F104LGAFB#30
|
Avnet Americas | MCU 16-Bit RL78/G14 RL78 CISC 128KB Flash 1.6V to 5.5V 64-Pin LFQFP Tray - Trays (Alt: R5F104LGAFB#30) RoHS: Not Compliant Min Qty: 960 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6359 / $1.8923 | Buy Now |
DISTI #
3941859
|
element14 Asia-Pacific | MCU, 16BIT, 32MHZ, LFQFP-64 RoHS: Compliant Min Qty: 1 Container: Each | 316 |
|
$1.4971 / $3.0823 | Buy Now |
DISTI #
3941859
|
Farnell | MCU, 16BIT, 32MHZ, LFQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 316 |
|
$1.5735 / $3.4342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F104LGAFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F104LGAFB#30
Renesas Electronics Corporation
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |