Part Details for R5F1096BJSP#H0 by Renesas Electronics Corporation
Overview of R5F1096BJSP#H0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F1096BJSP#H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F1096BJSP#H0-ND
|
DigiKey | IC MCU 16BIT 24KB FLASH 20LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1920 In Stock |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
R5F1096BJSP#H0
|
Avnet Americas | 16BIT MCU RL78(AUTO)/F12 S020_300 - Trays (Alt: R5F1096BJSP#H0) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Container: Tray | 0 |
|
$1.5367 / $1.7545 | Buy Now |
DISTI #
968-R5F1096BJSP#H0
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F12 S020_300 RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 1920 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.5200 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 24KB FLASH 20LSSOP Min Qty: 1 Container: Tray | 1920 |
|
$1.5643 / $3.2400 | Buy Now |
Part Details for R5F1096BJSP#H0
R5F1096BJSP#H0 CAD Models
R5F1096BJSP#H0 Part Data Attributes
|
R5F1096BJSP#H0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F1096BJSP#H0
Renesas Electronics Corporation
Microcontrollers with Low Consumption Current for Automotive Applications, LSSOP, /Tray/Embossed tape/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.65 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 20 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1536 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 32 MHz | |
Supply Current-Max | 8.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |