Part Details for R5F10PBEKNA#G5 by Renesas Electronics Corporation
Overview of R5F10PBEKNA#G5 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F10PBEKNA#G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F10PBEKNA#G5-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 32HVQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3920 In Stock |
|
$2.9270 / $5.5400 | Buy Now |
DISTI #
R5F10PBEKNA#G5
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 64KB Flash 32-Pin VQFN - Trays (Alt: R5F10PBEKNA#G5) RoHS: Not Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6289 / $3.0015 | Buy Now |
DISTI #
968-R5F10PBEKNAG5
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F14 RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Container: Tray | 0Tray |
|
$2.5900 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 64KB FLASH 32HVQFN Min Qty: 1 Container: Tray | 3920 |
|
$2.9270 / $5.5400 | Buy Now |
DISTI #
R5F10PBEKNA#G5
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 64KB Flash 32-Pin VQFN - Trays (Alt: R5F10PBEKNA#G5) RoHS: Not Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6289 / $3.0015 | Buy Now |
Part Details for R5F10PBEKNA#G5
R5F10PBEKNA#G5 CAD Models
R5F10PBEKNA#G5 Part Data Attributes:
|
R5F10PBEKNA#G5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10PBEKNA#G5
Renesas Electronics Corporation
Microcontrollers with Low Consumption Current for Automotive Applications, HVQFN, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HVQFN | |
Package Description | , | |
Pin Count | 32 | |
Manufacturer Package Code | PVQN0032KD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 6144 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |