-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6848
|
Newark | Mcu, 16Bit, 32Mhz, Vqfn-48 Rohs Compliant: Yes |Renesas R5F10PGJKNA#U5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$4.8200 / $6.9100 | Buy Now |
DISTI #
559-R5F10PGJKNA#U5-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 48HVQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1223 In Stock |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
R5F10PGJKNA#U5
|
Avnet Americas | 16 Bit Microcontroller, RL78 Family, RL78/F1x Series, RL78/F14 Group Microcontrollers, RL78 - Trays (Alt: R5F10PGJKNA#U5) RoHS: Not Compliant Min Qty: 832 Package Multiple: 416 Container: Tray | 0 |
|
$2.8575 / $3.2625 | Buy Now |
DISTI #
968-R5F10PGJKNA#U5
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/F14 256K QFN48 -40/+125C RoHS: Compliant | 3564 |
|
$3.3300 / $6.6400 | Buy Now |
|
Future Electronics | 16BIT MCU RL78/F14 48QFN 256K -40/125C RoHS: Compliant pbFree: Yes Min Qty: 832 Package Multiple: 416 Container: Tray | 0Tray |
|
$3.1400 / $3.2600 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 256KB FLASH 48HVQFN Min Qty: 1 Container: Tray | 1223 |
|
$3.3314 / $6.6400 | Buy Now |
|
Rochester Electronics | RL78/F14 - Microcontrollers with Low Consumption Current RoHS: Not Compliant Status: Active Min Qty: 1 | 31 |
|
$3.0700 / $3.6200 | Buy Now |
DISTI #
R5F10PGJKNA#U5
|
Avnet Americas | 16 Bit Microcontroller, RL78 Family, RL78/F1x Series, RL78/F14 Group Microcontrollers, RL78 - Trays (Alt: R5F10PGJKNA#U5) RoHS: Not Compliant Min Qty: 832 Package Multiple: 416 Container: Tray | 0 |
|
$2.8575 / $3.2625 | Buy Now |
DISTI #
R5F10PGJKNA#U5
|
Avnet Silica | 16 Bit Microcontroller, RL78 Family, RL78/F1x Series, RL78/F14 Group Microcontrollers, RL78 (Alt: R5F10PGJKNA#U5) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3941861
|
element14 Asia-Pacific | MCU, 16BIT, 32MHZ, VQFN-48 RoHS: Compliant Min Qty: 1 Container: Each | 119 |
|
$4.5152 / $7.2051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy