-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Low Pin Count Microcontrollers for General Purpose Applications, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F10Y17ASP#10-ND
|
DigiKey | IC MCU 16BIT 4KB FLASH 10LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3920 In Stock |
|
$0.3493 / $0.8700 | Buy Now |
DISTI #
R5F10Y17ASP#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 4KB Flash 10-Pin LSSOP - Trays (Alt: R5F10Y17ASP#10) RoHS: Not Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.3937 / $0.4495 | Buy Now |
DISTI #
968-R5F10Y17ASP#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G10 4K 10LSSOP -40/+85C RoHS: Compliant | 3712 |
|
$0.3360 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.3880 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 4KB FLASH 10LSSOP Min Qty: 1 Container: Tray | 3920 |
|
$0.3493 / $0.8700 | Buy Now |
DISTI #
69067941
|
Verical | MCU 16-bit RL78CISC 4KB Flash 2.5V/3.3V/5V 10-Pin LSSOP Min Qty: 33 Package Multiple: 1 Date Code: 2310 | Americas - 3920 |
|
$0.3438 / $0.5263 | Buy Now |
DISTI #
R5F10Y17ASP#10
|
Avnet Silica | Microcontroller 16-Bit RL78 CISC 4KB Flash 10-Pin LSSOP (Alt: R5F10Y17ASP#10) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620201247336
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G10 4K 10LSSOP -40 to 85°C RoHS: Compliant pbFree: Yes Container: Tray | 3920 |
|
$0.3670 / $0.8690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F10Y17ASP#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10Y17ASP#10
Renesas Electronics Corporation
Low Power, Low Pin Count Microcontrollers for General Purpose Applications, , /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Pin Count | 10 | |
Manufacturer Package Code | PLSP0010JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G10 | |
Length | 4.4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 10 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP10,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |