-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F110PEGFB#30-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
90 In Stock |
|
$2.0038 / $4.1500 | Buy Now |
DISTI #
R5F110PEGFB#30
|
Avnet Americas | MCU 16-Bit RL78/L1C RL78 CISC 64KB Flash 3.3V 100-Pin LFQFP Tray - Trays (Alt: R5F110PEGFB#30) RoHS: Compliant Min Qty: 630 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3241 / $2.6535 | Buy Now |
DISTI #
968-R5F110PEGFB30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1C 64KB 100LFQFP +105C RoHS: Compliant | 630 |
|
$2.0800 / $4.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 90 Container: Tray | 0Tray |
|
$2.2900 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 64KB FLASH 100LFQFP Min Qty: 1 Container: Tray | 90 |
|
$2.0038 / $4.1500 | Buy Now |
DISTI #
R5F110PEGFB#30
|
Avnet Americas | MCU 16-Bit RL78/L1C RL78 CISC 64KB Flash 3.3V 100-Pin LFQFP Tray - Trays (Alt: R5F110PEGFB#30) RoHS: Compliant Min Qty: 630 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3241 / $2.6535 | Buy Now |
DISTI #
R5F110PEGFB#30
|
Avnet Americas | MCU 16-Bit RL78/L1C RL78 CISC 64KB Flash 3.3V 100-Pin LFQFP Tray - Trays (Alt: R5F110PEGFB#30) RoHS: Compliant Min Qty: 630 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3241 / $2.6535 | Buy Now |
DISTI #
R5F110PEGFB#30
|
Avnet Silica | MCU 16-Bit RL78/L1C RL78 CISC 64KB Flash 3.3V 100-Pin LFQFP Tray (Alt: R5F110PEGFB#30) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F110PEGFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F110PEGFB#30
Renesas Electronics Corporation
High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 77 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 24 MHz | |
Supply Current-Max | 9.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |