-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices, VFLGA, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F111NEALA#U0-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 85VFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
416 In Stock |
|
$4.6526 / $6.6600 | Buy Now |
DISTI #
R5F111NEALA#U0
|
Avnet Americas | RL78/L1C64K8KVFLGA85-40TO+85C NO USB - Trays (Alt: R5F111NEALA#U0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1623 / $3.6105 | Buy Now |
DISTI #
968-R5F111NEALA#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU RL78/L1C,64K,8K,VFLGA85,-40to+85C NO USB RoHS: Compliant | 416 |
|
$3.9700 / $6.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Container: Tray | 0Tray |
|
$3.1200 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 64KB FLASH 85VFLGA Min Qty: 1 Container: Tray | 416 |
|
$4.6526 / $6.6600 | Buy Now |
|
Rochester Electronics | RL78/L1C - Microcontroller, RL78 CPU RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$3.0900 / $3.6300 | Buy Now |
DISTI #
R5F111NEALA#U0
|
Avnet Americas | RL78/L1C64K8KVFLGA85-40TO+85C NO USB - Trays (Alt: R5F111NEALA#U0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1623 / $3.6105 | Buy Now |
DISTI #
R5F111NEALA#U0
|
Avnet Americas | RL78/L1C64K8KVFLGA85-40TO+85C NO USB - Trays (Alt: R5F111NEALA#U0) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1623 / $3.6105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F111NEALA#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F111NEALA#U0
Renesas Electronics Corporation
High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices, VFLGA, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFLGA | |
Pin Count | 85 | |
Manufacturer Package Code | PVLG0085JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XLGA-N85 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 63 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 85 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA85,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 24 MHz | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |