Part Details for R5F111PGGFB#10 by Renesas Electronics Corporation
Overview of R5F111PGGFB#10 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F111PGGFB#10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F111PGGFB#10-ND
|
DigiKey | IC MCU 16BIT 128KB FLSH 100LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
720 In Stock |
|
$2.2164 / $4.4200 | Buy Now |
DISTI #
R5F111PGGFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 128KB Flash 100-Pin LFQFP - Trays (Alt: R5F111PGGFB#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6289 / $3.0015 | Buy Now |
DISTI #
968-R5F111PGGFB#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1C 128K 100LFQFP +105C RoHS: Compliant | 0 |
|
$2.2100 / $2.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$2.5900 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 128KB FLSH 100LFQFP Min Qty: 1 Container: Tray | 720 |
|
$2.2164 / $4.4200 | Buy Now |
DISTI #
R5F111PGGFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 128KB Flash 100-Pin LFQFP - Trays (Alt: R5F111PGGFB#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6289 / $3.0015 | Buy Now |
DISTI #
R5F111PGGFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 128KB Flash 100-Pin LFQFP - Trays (Alt: R5F111PGGFB#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6289 / $3.0015 | Buy Now |
DISTI #
R5F111PGGFB#10
|
Avnet Silica | Microcontroller 16-Bit RL78 CISC 128KB Flash 100-Pin LFQFP (Alt: R5F111PGGFB#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F111PGGFB#10
R5F111PGGFB#10 CAD Models
R5F111PGGFB#10 Part Data Attributes
|
R5F111PGGFB#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F111PGGFB#10
Renesas Electronics Corporation
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 81 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 24 MHz | |
Supply Current-Max | 9.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |