-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3587
|
Newark | Mcu, 16Bit, 24Mhz, Lfqfp-100 Rohs Compliant: Yes |Renesas R5F111PJAFB#50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$2.7300 / $5.5800 | Buy Now |
DISTI #
559-R5F111PJAFB#50CT-ND
|
DigiKey | IC MCU 16BIT 256KB FLSH 100LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3911 / $4.7600 | Buy Now |
DISTI #
R5F111PJAFB#50
|
Avnet Americas | MCU 16-Bit RL78/L1x RL78 CISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LFQFP Emboss T/R - Tape and Reel (Alt: R5F111PJAFB#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.0292 / $5.7420 | Buy Now |
DISTI #
968-R5F111PJAFB50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1C 256K LFQFP100 -40/85C RoHS: Compliant | 0 |
|
$2.3900 / $4.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.9500 | Buy Now |
DISTI #
R5F111PJAFB#50
|
Avnet Americas | MCU 16-Bit RL78/L1x RL78 CISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LFQFP Emboss T/R - Tape and Reel (Alt: R5F111PJAFB#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.0292 / $5.7420 | Buy Now |
DISTI #
R5F111PJAFB#50
|
Avnet Americas | MCU 16-Bit RL78/L1x RL78 CISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LFQFP Emboss T/R - Tape and Reel (Alt: R5F111PJAFB#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.0292 / $5.7420 | Buy Now |
DISTI #
R5F111PJAFB#50
|
Avnet Asia | MCU 16-Bit RL78/L1x RL78 CISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LFQFP Emboss T/R (Alt: R5F111PJAFB#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R5F111PJAFB#50
|
Avnet Silica | MCU 16-Bit RL78/L1x RL78 CISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LFQFP Emboss T/R (Alt: R5F111PJAFB#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4246452RL
|
element14 Asia-Pacific | MCU, 16BIT, 24MHZ, LFQFP-100 RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$2.7514 / $3.2370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F111PJAFB#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F111PJAFB#50
Renesas Electronics Corporation
High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 81 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 24 MHz | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |