-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9655
|
Newark | Mcu, 16Bit, 32Mhz, Lqfp-48 Rohs Compliant: Yes |Renesas R5F113GLCLFB#35 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$4.6300 / $7.1000 | Buy Now |
DISTI #
559-R5F113GLCLFB#35-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1539 In Stock |
|
$3.7289 / $6.8300 | Buy Now |
DISTI #
R5F113GLCLFB#35
|
Avnet Americas | 16 Bit Microcontroller, RL78 Family, RL78/F1x Series, RL78/F15 Group Microcontrollers, RL78 - Trays (Alt: R5F113GLCLFB#35) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6068 / $4.1180 | Buy Now |
DISTI #
968-R5F113GLCLFB#35
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/F15 512K LQFP48 -40/+105C RoHS: Compliant | 0 |
|
$3.8700 / $6.8200 | Order Now |
|
Future Electronics | 16BIT MCU RL78(AUTO)/F15 LFQFP48 T&R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$3.8000 / $4.0100 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 512KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 1539 |
|
$3.7289 / $6.8300 | Buy Now |
DISTI #
R5F113GLCLFB#35
|
Avnet Americas | 16 Bit Microcontroller, RL78 Family, RL78/F1x Series, RL78/F15 Group Microcontrollers, RL78 - Trays (Alt: R5F113GLCLFB#35) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6068 / $4.1180 | Buy Now |
DISTI #
R5F113GLCLFB#35
|
Avnet Americas | 16 Bit Microcontroller, RL78 Family, RL78/F1x Series, RL78/F15 Group Microcontrollers, RL78 - Trays (Alt: R5F113GLCLFB#35) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6068 / $4.1180 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 391 |
|
RFQ | |
DISTI #
R5F113GLCLFB#35
|
Avnet Silica | 16 Bit Microcontroller, RL78 Family, RL78/F1x Series, RL78/F15 Group Microcontrollers, RL78 (Alt: R5F113GLCLFB#35) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F113GLCLFB#35
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F113GLCLFB#35
Renesas Electronics Corporation
Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KF | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991a.2 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 48 | |
Number of Timers | 19 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |