-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F11768GSM#30-ND
|
DigiKey | IC MCU 16BIT 8KB ROM 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1000 In Stock |
|
$1.3527 / $1.9600 | Buy Now |
DISTI #
R5F11768GSM#30
|
Avnet Americas | MCU 16-Bit RL78 CISC 8KB Flash 1.6V to 3.6V 20-Pin TSSOP Tray - Trays (Alt: R5F11768GSM#30) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2827 / $1.4645 | Buy Now |
DISTI #
968-R5F11768GSM#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/I1D 8K 20TSSOP -40/+105C RoHS: Compliant | 1000 |
|
$1.2200 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tray | 0Tray |
|
$1.2700 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 8KB ROM 20TSSOP Min Qty: 1 Container: Tray | 1000 |
|
$1.3527 / $1.9600 | Buy Now |
DISTI #
R5F11768GSM#30
|
Avnet Americas | MCU 16-Bit RL78 CISC 8KB Flash 1.6V to 3.6V 20-Pin TSSOP Tray - Trays (Alt: R5F11768GSM#30) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2827 / $1.4645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F11768GSM#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F11768GSM#30
Renesas Electronics Corporation
Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration, , /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Pin Count | 20 | |
Manufacturer Package Code | PTSP0020JI | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |