-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration, HVQFN, /Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F117BAGNA#40-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 32HVQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3499 | Buy Now |
DISTI #
R5F117BAGNA#40
|
Avnet Americas | MCU 16-Bit RL78/I1x RL78 CISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin HVQFN Emboss T/R - Tape and Reel (Alt: R5F117BAGNA#40) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4859 / $1.6965 | Buy Now |
DISTI #
968-R5F117BAGNA#40
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/I1D 16K 32HWQFN -40/+105C RoHS: Compliant | 0 |
|
$1.2900 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
DISTI #
R5F117BAGNA#40
|
Avnet Americas | MCU 16-Bit RL78/I1x RL78 CISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin HVQFN Emboss T/R - Tape and Reel (Alt: R5F117BAGNA#40) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4859 / $1.6965 | Buy Now |
DISTI #
R5F117BAGNA#40
|
Avnet Americas | MCU 16-Bit RL78/I1x RL78 CISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin HVQFN Emboss T/R - Tape and Reel (Alt: R5F117BAGNA#40) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4859 / $1.6965 | Buy Now |
DISTI #
R5F117BAGNA#40
|
Avnet Silica | MCU 16-Bit RL78/I1x RL78 CISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin HVQFN Emboss T/R (Alt: R5F117BAGNA#40) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F117BAGNA#40
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F117BAGNA#40
Renesas Electronics Corporation
Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration, HVQFN, /Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HVQFN | |
Package Description | HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PVQN0032KE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY INLV MODE AND 1MHZ @ 1.8V MIN SUPPLY IN LP MODE | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
Length | 4.75 mm | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Current-Max | 6.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.75 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |