-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F117GCGFB#10-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2000 In Stock |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
R5F117GCGFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 32KB Flash 48-Pin LFQFP Tray - Trays (Alt: R5F117GCGFB#10) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6256 / $1.8560 | Buy Now |
DISTI #
968-R5F117GCGFB#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/I1D 32K 48LFQFP -40/+105C RoHS: Compliant | 0 |
|
$1.4000 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$1.6000 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 32KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 2000 |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
66385292
|
Verical | MCU 16-bit RL78 CISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LFQFP Min Qty: 15 Package Multiple: 1 Date Code: 2303 | Americas - 1950 |
|
$1.3875 / $2.2125 | Buy Now |
DISTI #
R5F117GCGFB#10
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 32KB Flash 48-Pin LFQFP Tray - Trays (Alt: R5F117GCGFB#10) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6256 / $1.8560 | Buy Now |
DISTI #
C1S620200874531
|
Chip1Stop | 16BIT MCU RL78/I1D 32K 48LFQFP -40/+105C RoHS: Compliant pbFree: Yes Container: Tray | 1950 |
|
$1.1100 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F117GCGFB#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F117GCGFB#10
Renesas Electronics Corporation
Microcontrollers Suitable for Applications such as Detectors and Sensors Requiring Low Power and Analog Integration, , /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |