-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bluetooth® Low Energy Microcontrollers for Smart Connectivity, HWQFN, /Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F11AGGDNB#20-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
50 In Stock |
|
$2.4582 / $4.9000 | Buy Now |
DISTI #
R5F11AGGDNB#20
|
Avnet Americas | MCU 16-Bit RL78/G1D RL78 CISC 128KB Flash 3.3V 48-Pin HWQFN EP Tray - Trays (Alt: R5F11AGGDNB#20) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3241 / $2.6535 | Buy Now |
DISTI #
968-R5F11AGGDNB#20
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 128K 48QFN -40/+85C RoHS: Compliant | 980 |
|
$2.4500 / $4.8900 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 128KB FLASH 48HWQFN Min Qty: 1 Container: Tray | 50 |
|
$2.4582 / $4.9000 | Buy Now |
DISTI #
R5F11AGGDNB#20
|
Avnet Americas | MCU 16-Bit RL78/G1D RL78 CISC 128KB Flash 3.3V 48-Pin HWQFN EP Tray - Trays (Alt: R5F11AGGDNB#20) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3241 / $2.6535 | Buy Now |
|
Ameya Holding Limited | Min Qty: 490 | 20 |
|
$3.1230 / $3.2531 | Buy Now |
DISTI #
R5F11AGGDNB#20
|
Avnet Americas | MCU 16-Bit RL78/G1D RL78 CISC 128KB Flash 3.3V 48-Pin HWQFN EP Tray - Trays (Alt: R5F11AGGDNB#20) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3241 / $2.6535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F11AGGDNB#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F11AGGDNB#20
Renesas Electronics Corporation
Bluetooth® Low Energy Microcontrollers for Smart Connectivity, HWQFN, /Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Manufacturer Package Code | PWQN0048LA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ASLO HAS 8-CH 8-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |