-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9648
|
Newark | Mcu, 16Bit, 24Mhz, Lfqfp-80 Rohs Compliant: Yes |Renesas R5F11MMEAFB#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$3.3200 / $5.0700 | Buy Now |
DISTI #
R5F11MMEAFB#30-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
856 In Stock |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
968-R5F11MMEAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1A 64K LFQFP-80 -40/85C RoHS: Compliant | 975 |
|
$2.2500 / $4.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 119 Container: Tray | 0Tray |
|
$2.4800 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 64KB FLASH 80LFQFP Min Qty: 1 Container: Tray | 856 |
|
$2.2567 / $4.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 119 |
|
$4.1450 / $5.0591 | Buy Now |
DISTI #
4147107
|
Farnell | MCU, 16BIT, 24MHZ, LFQFP-80 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 89 |
|
$2.3753 / $5.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F11MMEAFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F11MMEAFB#30
Renesas Electronics Corporation
Ultra-low Power Microcontrollers with Embedded LCD and Enhanced Analog Peripherals, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080KB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 59 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 5632 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 24 MHz | |
Supply Current-Max | 6.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |