-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit General-purpose Microcontroller Equipped with Real-time Output Terminals for Motor Drive, TSSOP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0196
|
Newark | Mcu, 8Bit, 20Mhz, Tssop-20 Rohs Compliant: Yes |Renesas R5F11W68ASM#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
800-R5F11W68ASM#30-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4811 In Stock |
|
$0.5104 / $1.2700 | Buy Now |
DISTI #
R5F11W68ASM#30
|
Avnet Americas | MCU 16-Bit RL78/G1M CISC 8K-Bytes Flash 2V to 5.5V 20-Pin TSSOP Tray - Trays (Alt: R5F11W68ASM#30) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
968-R5F11W68ASM#30
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU RL78/G1M 8K 20TSSOP -40/+85C RoHS: Compliant | 1675 |
|
$0.4910 / $1.2600 | Buy Now |
|
Future Electronics | RL78/G1M Series 8 KB Flash 1 KB SRAM Surface Mount 16 Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2640 Package Multiple: 240 Container: Tray | 0Tray |
|
$0.5000 / $0.5650 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 8KB FLASH 20TSSOP Min Qty: 1 Container: Tray | 4811 |
|
$0.5104 / $1.2700 | Buy Now |
|
Rochester Electronics | R5F11W6 - 16-Bit MCU RL78 Low Power, High Function MCU RoHS: Compliant Status: Active Min Qty: 1 | 690 |
|
$0.5579 / $0.6563 | Buy Now |
DISTI #
R5F11W68ASM#30
|
Avnet Americas | MCU 16-Bit RL78/G1M CISC 8K-Bytes Flash 2V to 5.5V 20-Pin TSSOP Tray - Trays (Alt: R5F11W68ASM#30) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
R5F11W68ASM#30
|
Avnet Americas | MCU 16-Bit RL78/G1M CISC 8K-Bytes Flash 2V to 5.5V 20-Pin TSSOP Tray - Trays (Alt: R5F11W68ASM#30) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
3530128
|
Farnell | MCU, 8BIT, 20MHZ, TSSOP-20 RoHS: Compliant Min Qty: 2400 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.5391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F11W68ASM#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F11W68ASM#30
Renesas Electronics Corporation
8-bit General-purpose Microcontroller Equipped with Real-time Output Terminals for Motor Drive, TSSOP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PTSP0020JI | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |